RS Better World
Kustom Kit KK409 White, Navy Polyester, Cotton Polo Shirt KK409
- RS Stock No.:
- 280-6416
- Mfr. Part No.:
- KK409-NVY-MED
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$34.07
(exc. GST)
$37.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 280-6416
- Mfr. Part No.:
- KK409-NVY-MED
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | KK409 | |
| Product Type | Polo Shirt | |
| Colour | White, Navy | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | KK409 | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size KK409 | ||
Product Type Polo Shirt | ||
Colour White, Navy | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series KK409 | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Men's short sleeve pique polo shirt that has flat knit collar and cuffs with contrast tipping. Three button slanted top placket and taped back neck and shoulders seams. Consist Half moon yoke on back.
Contrast tipping to collar and cuff
Taped seams
Side vents
- RS Stock No. 0750005
- Mfr. Part No. FR10NARXXXL
Each
$108.34
- RS Stock No. 2824335
- Mfr. Part No. FR10NARM
Each
$96.34
- RS Stock No. 2770474
- Mfr. Part No. WHL199YF-2XL
Each
$235.47
- RS Stock No. 2813467
- Mfr. Part No. 18393-961-910102XLONE
Each
$129.36
Related links
- Kustom Kit KK409 Navy 35% Cotton Polo Shirt 2XL
- Kustom Kit Navy Bodywarmer, M
- Kustom Kit KK Gamegear Black 65% Polyester, 35% Cotton Polo Shirt
- Kustom Kit Black Bodywarmer, M
- Kustom Kit KK142 White 65% Polyester, 35% Cotton Shirt
- Kustom Kit KK241 Light Blue 65% Polyester, 35% Cotton Shirt
- Kustom Kit KK142 White 65% Polyester, 35% Cotton Shirt 22
- Kustom Kit KK142 Graphite 65% Polyester, 35% Cotton Work Shirt 21 in












