RS Better World

Kustom Kit KK409 Navy, White Polyester, Cotton Polo Shirt 2XL

This image is representative of the product range

Subtotal (1 unit)*

$34.07

(exc. GST)

$37.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
280-6415
Mfr. Part No.:
KK409-NVY-XXL
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Size

2XL

Product Type

Polo Shirt

Colour

Navy, White

Material

Polyester, Cotton

Sleeve Type

Short

Gender

Men

Series

KK409

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
BD
The Kustom Kit Men's short sleeve pique polo shirt features a flat knit collar and cuffs with contrast tipping, side vents, and a half moon yoke on the back, combining style and comfort for a versatile and fashionable look.

Contrast tipping to collar and cuff

Taped seams

Side vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy