Kustom Kit KK142 White 65% Polyester, 35% Cotton Shirt 22
- RS Stock No.:
- 148-151
- Mfr. Part No.:
- KK142-WTE-22
- Brand:
- Kustom Kit
Subtotal (1 unit)*
$30.00
(exc. GST)
$33.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.00 |
*price indicative
- RS Stock No.:
- 148-151
- Mfr. Part No.:
- KK142-WTE-22
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 22 | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | White | |
| Material | 65% Polyester, 35% Cotton | |
| Sleeve Type | Long | |
| Series | KK142 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | Standard 100 | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 22 | ||
Product Type Shirt | ||
Gender Men | ||
Colour White | ||
Material 65% Polyester, 35% Cotton | ||
Sleeve Type Long | ||
Series KK142 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Poplin Shirt offers a modern tailored fit, featuring a single stitched armholes. This Poplin shirt is made from 65 percent polyester and 35 percent copper with a weight of 105 gsm. This shirt is perfect for business meetings or formal events. It poplin shirt features a double stitched sleeve and side seams, adjustable one button notched cuff with pointed no button cuff placket and patch pocket with angled corners to left chest as worn.
Easy iron
Fused semi cutaway collar
Rounded hem
Back yoke
Spare button
Woven back neck label
Ideal for outdoor activities such as hiking and camping.
Perfect for casual everyday wear for a touch of sophistication.
A great choice for work environments that require both style and functionality.
Suitable for semi-formal occasions where a polished
Related links
- Kustom Kit KK142 White 65% Polyester, 35% Cotton Shirt
- Kustom Kit KK142 White 65% Polyester, 35% Cotton Shirt 16.5 in
- Kustom Kit KK142 White 65% Polyester, 35% Cotton Shirt 21 in
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 19
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 16
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 15
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 20
