Portwest FR10 Navy 60% Modacrylic, 1% Carbon Fibre, Cotton Polo Shirt M

Subtotal (1 unit)*

$96.34

(exc. GST)

$105.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.34

*price indicative

RS Stock No.:
282-4335
Mfr. Part No.:
FR10NARM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Polo Shirt

Size

M

Colour

Navy

Material

60% Modacrylic, 1% Carbon Fibre, Cotton

Sleeve Type

Long

Gender

Unisex

Series

FR10

Closure Type

Button, Ribbed Cuffs for Added Comfort

Standards/Approvals

C1, EBT 5.5 CAL/CM² IEC 61482-2 IEC 61482-1-2 APC 1 ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%), B1, F1 EN 1149 -5 IEC 61482-2 IEC 61482-1-1 ELIM 4.4 CAL/CM², EN ISO 11612 A1

RoHS Status: Exempt

COO (Country of Origin):
IN
The Portwest Long Sleeve Polo Shirt is convenient for cooler weather and Ideal for workers in industries exposed to heat. The stylish design of the garment has a 3-button placket, finished with a ribbed collar and cuffs. This industry leading flame resistant range provides multi standard protection for hazardous environments. These state of the ART products are the result of years of experience combined with Advanced technology and market research.

Inherent flame resistant qualities will not diminish with washing

Protection against radiant, convective and contact heat

CE-CAT III

CE certified

UKCA marked

High cotton content for superior comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy