RS Better World

Regatta Professional TRS196 Black 100% Polyester Polo Shirt 56

Subtotal (1 unit)*

$26.61

(exc. GST)

$29.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
280-6292
Mfr. Part No.:
TRS196 80080
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

56

Product Type

Polo Shirt

Colour

Black

Material

100% Polyester

Sleeve Type

Short

Series

TRS196

Gender

Men

Closure Type

Button Placket

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional polo T-shirt has 3 button placket and made using recycled materials.

100 percent Recycled polyester fabric

Comfort Control polyester pique fabric

Easy care

Antibacterial finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy