RS Better World
Regatta Professional TRS196 Black Polyester Polo Shirt 48
- RS Stock No.:
- 280-6289
- Mfr. Part No.:
- TRS196 80050
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$26.61
(exc. GST)
$29.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 280-6289
- Mfr. Part No.:
- TRS196 80050
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Polo Shirt | |
| Size | 48 | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | TRS196 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Polo Shirt | ||
Size 48 | ||
Colour Black | ||
Material Polyester | ||
Sleeve Type Short | ||
Gender Men | ||
Series TRS196 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional polo T-shirt has 3 button placket and made using recycled materials.
100 percent Recycled polyester fabric
Comfort Control polyester pique fabric
Easy care
Antibacterial finish
Related links
- Regatta Professional TRS196 Navy 100% Polyester Polo Shirt 48
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt 46
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt 50
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt 62
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt 56
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt 2XL
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt 52/54
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt 48
