RS Better World

Regatta Professional TRS196 Black Polyester Polo Shirt 52/54

Subtotal (1 unit)*

$26.61

(exc. GST)

$29.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
280-6291
Mfr. Part No.:
TRS196 80070
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Polo Shirt

Size

52/54

Colour

Black

Material

Polyester

Sleeve Type

Short

Series

TRS196

Gender

Men

Closure Type

Button Placket

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional polo T-shirt has 3 button placket and made using recycled materials.

100 percent Recycled polyester fabric

Comfort Control polyester pique fabric

Easy care

Antibacterial finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy