Regatta Professional TRS224 Black 100% Polyester Polo Shirt 56
- RS Stock No.:
- 280-6363
- Mfr. Part No.:
- TRS224 80080
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$25.66
(exc. GST)
$28.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.66 |
*price indicative
- RS Stock No.:
- 280-6363
- Mfr. Part No.:
- TRS224 80080
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 56 | |
| Product Type | Polo Shirt | |
| Colour | Black | |
| Material | 100% Polyester | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | TRS224 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 56 | ||
Product Type Polo Shirt | ||
Colour Black | ||
Material 100% Polyester | ||
Sleeve Type Short | ||
Gender Men | ||
Series TRS224 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional wicking T-shirt has polo collar and short sleeve. It is made using recycled materials.
100 percent polyester fabric
Good wicking performance
Related links
- Regatta Professional TRS224 Navy 100% Polyester Polo Shirt 56
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt 56
- Regatta Professional TRS223 Black 35% Cotton, 65% Polyester Polo Shirt 56
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt 64
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt 62
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt 50
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt 46
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt 48
