Orn 1170 Black Cotton, Polyester Polo Shirt L

Subtotal (1 unit)*

$25.11

(exc. GST)

$27.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.11

*price indicative

RS Stock No.:
280-5570
Mfr. Part No.:
1170 - L
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

L

Product Type

Polo Shirt

Colour

Black

Material

Cotton, Polyester

Sleeve Type

Short

Series

1170

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn premium long sleeve poloshirt features a knitted collar with a rod design and a well-padded, taped neckline for comfort.

Half moon yoke at neck for increased strength

Long sleeve design with knitted cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy