Uneek UC102 Green Polyester, Cotton Polo Shirt S
- RS Stock No.:
- 270-6402
- Mfr. Part No.:
- UC102BGN-S
- Brand:
- Uneek
Subtotal (1 unit)*
$24.31
(exc. GST)
$26.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.31 |
*price indicative
- RS Stock No.:
- 270-6402
- Mfr. Part No.:
- UC102BGN-S
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | Green | |
| Material | Polyester, Cotton | |
| Sleeve Type | Long | |
| Series | UC102 | |
| Gender | Unisex | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Polo Shirt | ||
Size S | ||
Colour Green | ||
Material Polyester, Cotton | ||
Sleeve Type Long | ||
Series UC102 | ||
Gender Unisex | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Premium Polo shirt is washable at 60 degrees. It is made of 50% Polyester 50% Cotton material.
•Reactive dyed
•Taped neck
Related links
- Uneek UC102 Black Polyester, Cotton Polo Shirt 96 to 101 cm
- Uneek UC102 Green Cotton, Polyester Polo Shirt M
- Uneek UC102 Blue Cotton, Polyester Polo Shirt S
- Uneek UC102 Green Cotton, Polyester Polo Shirt XL
- Uneek UC102 Green Cotton, Polyester Polo Shirt L
- Uneek UC102 Green Cotton, Polyester Polo Shirt 2XL
- Uneek UC102 Premium Navy 50% Cotton, 50% Polyester Polo Shirt S
- Uneek Polyester, Cotton Polo Shirt S
