- RS Stock No.:
- 270-6411
- Mfr. Part No.:
- UC102LB-S
- Brand:
- Uneek
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$22.21
(exc. GST)
$24.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.21 |
- RS Stock No.:
- 270-6411
- Mfr. Part No.:
- UC102LB-S
- Brand:
- Uneek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Uneek Premium Polo shirt is washable at 60 degrees. It is made of 50% Polyester 50% Cotton material.
•Reactive dyed
•Taped neck
•Taped neck
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Material | Cotton, Polyester |
Style | Shirt |
Series | UC102 |
Related links
- Uneek UC102 Blue Cotton, Polyester Polo Shirt
- Uneek UC102 Green Cotton, Polyester Polo Shirt
- Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 38 → 40in,...
- Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 46 → 48in,...
- Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 42 → 44in,...
- Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 44 → 46in,...
- Uneek UC102 Black Cotton, Polyester Polo Shirt, UK- 40 → 42in,...
- RS PRO Royal Blue Cotton, Polyester Polo Shirt, UK- S, EUR- S