Uneek UC102 Green Cotton, Polyester Polo Shirt M

Subtotal (1 unit)*

$24.31

(exc. GST)

$26.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.31

*price indicative

RS Stock No.:
270-6401
Mfr. Part No.:
UC102BGN-M
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Polo Shirt

Size

M

Colour

Green

Material

Cotton, Polyester

Sleeve Type

Long

Series

UC102

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Premium Polo shirt is washable at 60 degrees. It is made of 50% Polyester 50% Cotton material.

•Reactive dyed

•Taped neck

  • RS Stock No. 2706403
  • Mfr. Part No. UC102BGN-XL
Each
$23.29
  • RS Stock No. 2372862
  • Mfr. Part No. UX1CH-M
Each
$12.81
  • RS Stock No. 2535690
  • Mfr. Part No. 1150-10/W/M
Each
$16.77
  • RS Stock No. 2862179
  • Mfr. Part No. TDJH-1065-Black-M
Each
$118.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy