Mascot Workwear 17083-941-010 Dark Navy Polyester Polo Shirt XL
- RS Stock No.:
- 205-789
- Mfr. Part No.:
- 17083-941-010-XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$93.25
(exc. GST)
$102.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.25 |
*price indicative
- RS Stock No.:
- 205-789
- Mfr. Part No.:
- 17083-941-010-XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Product Type | Polo Shirt | |
| Colour | Dark Navy | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Gender | Unisex | |
| Series | 17083-941-010 | |
| Closure Type | Button Placket | |
| Standards/Approvals | RoHS, OEKO TEX STANDARD 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Product Type Polo Shirt | ||
Colour Dark Navy | ||
Material Polyester | ||
Sleeve Type Short | ||
Gender Unisex | ||
Series 17083-941-010 | ||
Closure Type Button Placket | ||
Standards/Approvals RoHS, OEKO TEX STANDARD 100 | ||
- COO (Country of Origin):
- BD
The Mascot Polo shirt features CoolDry technology, designed for quick drying to help prevent body cooling during activity. The exceptionally moisture wicking fabric pulls moisture away from the skin to the surface for rapid evaporation. With a modern, close fit that offers great freedom of movement, it also includes extra padding over the neck seam to prevent irritation, ensuring comfort throughout the day.
Slits at the sides
Quick drying
Modern fit
Neckband
Buttoned placket
Ribbed collar and cuffs
Slits at the sides
- RS Stock No. 0205786
- Mfr. Part No. 17083-941-010-M
Each
$93.25
- RS Stock No. 0205784
- Mfr. Part No. 17083-941-010-L
Each
$93.25
- RS Stock No. 0205787
- Mfr. Part No. 17083-941-010-S
Each
$93.25
- RS Stock No. 0205783
- Mfr. Part No. 17083-941-010-4XL
Each
$121.42
Related links
- Mascot Workwear 17083-941-010 Dark Navy 100% Polyester Polo Shirt S
- Mascot Workwear 17083-941-010 Dark Navy 100% Polyester Polo Shirt M
- Mascot Workwear 17083-941-010 Dark Navy 100% Polyester Polo Shirt 2XL
- Mascot Workwear 17083-941-010 Dark Navy 100% Polyester Polo Shirt 4XL
- Mascot Workwear 17083-941-010 Dark Navy 100% Polyester Polo Shirt L
- Mascot Workwear 17083-941-010 Dark Navy 100% Polyester Polo Shirt 3XL
- Mascot Workwear BANDOL Dark Navy Elastane, Cotton Polo Shirt XL
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt XL












