Mascot Workwear BANDOL Dark Navy Elastane, Cotton Polo Shirt XL
- RS Stock No.:
- 218-4234
- Mfr. Part No.:
- 51587-969-010 XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$51.57
(exc. GST)
$56.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.57 |
*price indicative
- RS Stock No.:
- 218-4234
- Mfr. Part No.:
- 51587-969-010 XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Product Type | Polo Shirt | |
| Colour | Dark Navy | |
| Material | Elastane, Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | BANDOL | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Product Type Polo Shirt | ||
Colour Dark Navy | ||
Material Elastane, Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series BANDOL | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Polo Shirt has modern, close fit with great freedom of movement. It has extra padding over the seam at the neck so the seam does not cause irritation. It is dark navy in colour.
It has ribbed collar
It has ribbed cuffs
Related links
- Mascot Workwear BANDOL Dark Navy Elastane, Cotton Polo Shirt S
- Mascot Workwear BANDOL Dark Navy Cotton, Elastane Polo Shirt 2XL
- Mascot Workwear BANDOL Black Elastane, Cotton Polo Shirt XL
- Mascot Workwear BANDOL Dark Navy Cotton, Elastane Polo Shirt M
- Mascot Workwear BANDOL Dark Navy Cotton, Elastane Polo Shirt L
- Mascot Workwear BANDOL Black Elastane, Cotton Polo Shirt 2XL
- Mascot Workwear BANDOL Black Cotton, Elastane Polo Shirt S
- Mascot Workwear BANDOL Black Cotton, Elastane Polo Shirt L
