NITRAS SAFETY 7010 Black Cotton Polo Shirt

Subtotal (1 unit)*

$31.78

(exc. GST)

$34.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.78

*price indicative

RS Stock No.:
146-613
Mfr. Part No.:
7010-1000-3XL
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Polo Shirt

Colour

Black

Material

Cotton

Sleeve Type

Short

Series

7010

Closure Type

Button Placket

Standards/Approvals

OEKO TEX STANDARD 100, EN 13758-2

RoHS Status: Exempt

COO (Country of Origin):
BD
The NITRAS SAFETY Short sleeve polo shirt is MADE from soft, fine mesh material with a weight of 200 g/sqm, ensuring high wearing comfort. It is crafted from combed, pre shrunk cotton and enzyme washed for a smooth finish. The extended back adds extra comfort, while the knitted collar and cuffs, along with a three button placket featuring buttons in the same color, enhance its classic style.

Durable double stitched seams on hem

Very soft and light weight

Breathable

UV protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy