NITRAS SAFETY 7020 Black, Comfortable, Soft Jacket, 3XL 1 EA
- RS Stock No.:
- 146-789
- Mfr. Part No.:
- 7020-1000-3XL
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$67.02
(exc. GST)
$73.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.02 |
*price indicative
- RS Stock No.:
- 146-789
- Mfr. Part No.:
- 7020-1000-3XL
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Black | |
| Gender | Unisex | |
| Series | 7020 | |
| Standards/Approvals | No | |
| Resistance Features | Comfortable, Soft | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Black | ||
Gender Unisex | ||
Series 7020 | ||
Standards/Approvals No | ||
Resistance Features Comfortable, Soft | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The NITRAS SAFETY Sweat jacket is made from soft, combed cotton with a weight of 300 g/sqm, providing high wearing comfort. It is pre shrunk and enzyme washed for a smooth finish. The jacket features a ribbed, high stand up collar with decorative stitching, along with knitted cuffs and waistband for an optimal fit, making it both stylish and comfortable for everyday wear.
Two side pockets
Continuous YKK zipper of same colour
Soft and roughened inside
Related links
- NITRAS SAFETY 7020 Black Soft Jacket, 2XL 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, 4XL 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, 5XL 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, 6XL 1 EA
- NITRAS SAFETY 7020 Black Soft Jacket, S 1 EA
- NITRAS SAFETY 7020 Black Comfortable Jacket, XS 1 EA
- NITRAS SAFETY 7020 Black M 1 EA
- NITRAS SAFETY 7020 Black L 1 EA
