Uneek Grey, Black Polyester, Cotton Polo Shirt M
- RS Stock No.:
- 270-6443
- Mfr. Part No.:
- UC117BLKGR-M
- Brand:
- Uneek
This image is representative of the product range
Subtotal (1 unit)*
$26.39
(exc. GST)
$29.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.39 |
*price indicative
- RS Stock No.:
- 270-6443
- Mfr. Part No.:
- UC117BLKGR-M
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | M | |
| Product Type | Polo Shirt | |
| Colour | Grey, Black | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Gender | Unisex | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size M | ||
Product Type Polo Shirt | ||
Colour Grey, Black | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Gender Unisex | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Grey 50% Cotton Polo Shirt 2XL
- Uneek Premium Pique White 50% Polyester, 50% Cotton Polo Shirt M
- Uneek Active Pique Navy 50% Polyester, 50% Cotton Polo Shirt M
- Uneek Premium Blue 50% Polyester, 50% Cotton Polo Shirt M
- Uneek Black 50% Cotton Polo Shirt L
- RS PRO Black 50% Polyester, 50% Cotton Polo Shirt M
- RS PRO RS-UC Black 50% Polyester, 50% Cotton Polo Shirt M
- Uneek Blue 50% Cotton, 50% Polyester Polo Shirt M
