Uneek UC105 Black Polyester, Cotton Polo Shirt M

Subtotal (1 unit)*

$14.87

(exc. GST)

$16.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.87

*price indicative

RS Stock No.:
270-6424
Mfr. Part No.:
UC105BLK-M
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size

M

Product Type

Polo Shirt

Colour

Black

Material

Polyester, Cotton

Sleeve Type

Long

Series

UC105

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Active Polo shirt is enzyme washed for extra soft hand-feel and reduced shrinkage. It is made of 50% Polyester 50% Cotton material.

•Reactive dyed

•Knitted collar

•Taped neck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy