Festo VMPA2 VMPA2 Sub Base, 538677

Subtotal (1 unit)*

$91.56

(exc. GST)

$100.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.56

*price indicative

RS Stock No.:
278-7213
Mfr. Part No.:
VMPA2-FB-AP-2-1-T0
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

VMPA2

For Use With

VMPA2 Sub Base

Standards/Approvals

RoHS

Model Number

538677

Product Type

Sub-Base

COO (Country of Origin):
DE
This Festo sub-base has 2 maximum number of valve positions. It comes with operating pressure ranging from-0.09 Mpa to 1 Mpa.

RoHS compliant

Die cast aluminium housing

No corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy