Festo VMPA2 Die Cast Aluminium, 8034552

Subtotal (1 unit)*

$159.12

(exc. GST)

$175.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.12

*price indicative

RS Stock No.:
278-7212
Mfr. Part No.:
VMPA2-FB-AP-2-1-S0-RV
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Die Cast Aluminium

Series

VMPA2

Standards/Approvals

RoHS

Model Number

8034552

Product Type

Sub-Base

COO (Country of Origin):
DE
This Festo sub-bas has 2 number of valve positions. It has operating pressure range of -0.9 bar to 10 bar.

RoHS compliant

Die cast aluminium material

No corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy