Festo VMPA2 VMPA2 Sub Base, 555902
- RS Stock No.:
- 278-7211
- Mfr. Part No.:
- VMPA2-FB-AP-2-1-S0
- Brand:
- Festo
Subtotal (1 unit)*
$90.43
(exc. GST)
$99.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.43 |
*price indicative
- RS Stock No.:
- 278-7211
- Mfr. Part No.:
- VMPA2-FB-AP-2-1-S0
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VMPA2 | |
| For Use With | VMPA2 Sub Base | |
| Standards/Approvals | RoHS | |
| Model Number | 555902 | |
| Product Type | Sub-Base | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VMPA2 | ||
For Use With VMPA2 Sub Base | ||
Standards/Approvals RoHS | ||
Model Number 555902 | ||
Product Type Sub-Base | ||
- COO (Country of Origin):
- DE
The Festo Sub-base has no corrosion stress. It is made of has Die-cast aluminium material.
RoHS compliant
