Festo VMPA2 Sub-Base, 578863
- RS Stock No.:
- 278-7215
- Mfr. Part No.:
- VMPA2-FB-APF-2-1
- Brand:
- Festo
Subtotal (1 unit)*
$81.34
(exc. GST)
$89.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.34 |
*price indicative
- RS Stock No.:
- 278-7215
- Mfr. Part No.:
- VMPA2-FB-APF-2-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Sub-Base | |
| Series | VMPA2 | |
| Standards/Approvals | RoHS | |
| Model Number | 578863 | |
| Product Type | Sub-Base | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Sub-Base | ||
Series VMPA2 | ||
Standards/Approvals RoHS | ||
Model Number 578863 | ||
Product Type Sub-Base | ||
- COO (Country of Origin):
- DE
This Festo sub-bas has 2 number of valve positions. It has operating pressure range of -0.9 bar to 10 bar.
RoHS compliant
Die cast aluminium material
No corrosion stress
