Festo 80 mm Flat PUR Suction Cup ESV-80-SU
- RS Stock No.:
- 281-1224
- Mfr. Part No.:
- ESV-80-SU
- Brand:
- Festo
Subtotal (1 unit)*
$89.51
(exc. GST)
$98.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.51 |
*price indicative
- RS Stock No.:
- 281-1224
- Mfr. Part No.:
- ESV-80-SU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 80mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | PUR | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191004 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 80mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material PUR | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191004 | ||
- COO (Country of Origin):
- JP
The Festo suction cup without connector is easily interchangeable and made from PUR.
RoHS compliant
Wearing part for suction cup
Related links
- Festo 80 mm Flat Fluororubber Suction Cup ESV-80-SF
- Festo 80 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-SN
- Festo 80 mm Bellow Polyurethane Suction Cup ESV-80-BU
- Festo 80 mm Flat Polyurethane Suction Cup ESS-80-SU M10
- Festo 80 mm Deep Polyurethane Pneumatic Suction Cup ESV-80-EU
- Festo 80 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-GT
- Festo 80 mm Bellow High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-BT
- Festo 80 mm Deep Silicone Suction Cup ESV-80-ES
