Festo 80 mm Deep PUR Pneumatic Suction Cup ESV-80-EU
- RS Stock No.:
- 281-1219
- Mfr. Part No.:
- ESV-80-EU
- Brand:
- Festo
Subtotal (1 unit)*
$101.33
(exc. GST)
$111.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.33 |
*price indicative
- RS Stock No.:
- 281-1219
- Mfr. Part No.:
- ESV-80-EU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 80mm | |
| Pad Type | Deep | |
| Pad Material | PUR | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191044 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 80mm | ||
Pad Type Deep | ||
Pad Material PUR | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191044 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup is available without connector and it has volume of 44.18 cm³. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air. I
RoHS compliant
LABS conformity to VDMA24364 zone III
Related links
- Festo 40 mm Deep Polyurethane Pneumatic Suction Cup ESV-40-EU
- Festo 100 mm Deep Polyurethane Pneumatic Suction Cup ESV-100-EU
- Festo 80 mm Bellow Polyurethane Suction Cup ESV-80-BU
- Festo 80 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-GT
- Festo 100 mm Deep Polyurethane Pneumatic Suction Cup ESS-100-EU M10
- Festo 80 mm Deep Fluororubber Pneumatic Suction Cup ESV-80-EF
- Festo 80 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-EN
- Festo 80 mm Deep Silicone Suction Cup ESV-80-ES
