Festo 80 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-GT
- RS Stock No.:
- 281-1220
- Mfr. Part No.:
- ESV-80-GT
- Brand:
- Festo
Subtotal (1 unit)*
$72.94
(exc. GST)
$80.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.94 |
*price indicative
- RS Stock No.:
- 281-1220
- Mfr. Part No.:
- ESV-80-GT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 80mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Deep | |
| Pad Material | High Performance Polyurethane Elastomer | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 526004 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 80mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Deep | ||
Pad Material High Performance Polyurethane Elastomer | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 526004 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup is available without connector and it has volume of 28.6 cm³. This suction cup allows optional mounting position. This suction cup offers round and bell shaped design. The suction cup operates using standard atmospheric air. This suc
RoHS compliant
LABS conformity to VDMA24364 A1 L
Related links
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-30-GT
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- Festo 50 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-50-GT-G1/4-I 1/4 in
- Festo 100 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESV-100-GT
- Festo 80 mm Bellow High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-BT
- Festo 80 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESS-80-GT-G1/4-I G1/4 in
- Festo 50 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-50-GT-M10 M10
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G
