Festo 80 mm Bellow Silicone Suction Cup ESS-80-BS M10
- RS Stock No.:
- 281-1174
- Mfr. Part No.:
- ESS-80-BS
- Brand:
- Festo
Subtotal (1 unit)*
$175.68
(exc. GST)
$193.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.68 |
*price indicative
- RS Stock No.:
- 281-1174
- Mfr. Part No.:
- ESS-80-BS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 80mm | |
| Product Type | Suction Cup | |
| Connection Size | M10 | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | M10 x 1 | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 189396 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 80mm | ||
Product Type Suction Cup | ||
Connection Size M10 | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type M10 x 1 | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 189396 | ||
- COO (Country of Origin):
- JP
The Festo suction cup with mounting for suction cup holder that contains female thread, male thread and push-in connector.
Suction cup consisting of the suction cup itself, plus the support plate with mounting
Mounting for suction cup holder done by female thread, male thread, push-in connector
Suction cup with mounting thread
Related links
- Festo 80 mm Bellow Silicone Suction Cup ESV-80-BS
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-M10 M10
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BU M10
- Festo 80 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ESS-80-BN M10
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4 G 1/4
- Festo 80 mm Flat Silicone Suction Cup ESS-80-SS M10
- Festo 80 mm Silicone Suction Cup ESS-80-ES M10
