Festo 80 mm Silicone Suction Cup ESS-80-ES M10

Subtotal (1 unit)*

$175.34

(exc. GST)

$192.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.34

*price indicative

RS Stock No.:
203-8390
Mfr. Part No.:
ESS-80-ES
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M10

Product Type

Suction Cup

Pad Diameter

80mm

Pad Material

Silicone

Connection Type

Top

Series

ESS

Holding Force

275N

Vacuum Entry Direction

Via Vacuum Port

Standards/Approvals

RoHS

Model Number

189360

COO (Country of Origin):
JP
The Festo Suction cup ESS-50-EU easily interchangeable. It has minimum workpiece radius 100 mm and nominal size 3 mm.

Suction cup diameter = 50 mm

Suction cup volume = 7.9 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy