Festo 80 mm Bellow Silicone Suction Cup ESV-80-BS
- RS Stock No.:
- 203-8238
- Mfr. Part No.:
- ESV-80-BS
- Brand:
- Festo
Subtotal (1 unit)*
$165.66
(exc. GST)
$182.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.66 |
*price indicative
- RS Stock No.:
- 203-8238
- Mfr. Part No.:
- ESV-80-BS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 80mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 213.6N | |
| Standards/Approvals | RoHS | |
| Model Number | 191068 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 80mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 213.6N | ||
Standards/Approvals RoHS | ||
Model Number 191068 | ||
- COO (Country of Origin):
- JP
The Festo's push-in T-fitting used in 360° orientable and male thread with external hexagon. It has standard size, nominal size is 2mm which is design in t shape and used sealing ring type of screw. Its operating pressure complete temperature range is -0.
Ambient temperature -15 to 120 °C
Number of output 2
Related links
- Festo 80 mm Bellow Silicone Suction Cup ESS-80-BS M10
- Festo 80 mm Bellow Polyurethane Suction Cup ESV-80-BU
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 40 mm Bellow Silicone Suction Cup ESV-40-BS
- Festo 80 mm Bellow High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-BT
- Festo 50 mm Bellow Silicone Suction Cup ESV-50-BS
- Festo 40 mm Bellow Silicone Suction Cup ESV-40-CS
- Festo 20 mm Bellow Silicone Suction Cup ESV-20-CS
