Festo 200 mm Flat FKM Suction Cup ESS-200-SF M20 x 2
- RS Stock No.:
- 203-8281
- Mfr. Part No.:
- ESS-200-SF
- Brand:
- Festo
Subtotal (1 unit)*
$1,721.03
(exc. GST)
$1,893.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,721.03 |
*price indicative
- RS Stock No.:
- 203-8281
- Mfr. Part No.:
- ESS-200-SF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 200mm | |
| Connection Size | M20 x 2 | |
| Pad Type | Flat | |
| Pad Material | FKM | |
| Connection Type | Top | |
| Series | ESS | |
| Holding Force | 500N | |
| Vacuum Entry Direction | Via Vacuum Port | |
| Standards/Approvals | RoHS | |
| Model Number | 189333 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 200mm | ||
Connection Size M20 x 2 | ||
Pad Type Flat | ||
Pad Material FKM | ||
Connection Type Top | ||
Series ESS | ||
Holding Force 500N | ||
Vacuum Entry Direction Via Vacuum Port | ||
Standards/Approvals RoHS | ||
Model Number 189333 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder without height compensator, vacuum connection at top structure. The threaded connection vaccum port for direct screw-in fitting G1/8.
Voulme = 0.106Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 3
Related links
- Festo 60 mm Flat Fluoroelastomer Suction Cup ESS-60-SF M10
- Festo 40 mm Flat Fluoroelastomer Suction Cup ESS-40-SF M6
- Festo 20 mm Flat Fluoroelastomer Suction Cup ESS-20-SF M6
- Festo 15 mm Flat Fluoroelastomer Suction Cup ESS-15-SF M4
- Festo 80 mm Flat Fluoroelastomer Suction Cup ESS-8-SF Inside Diameter 4 mm
- Festo 2 mm Flat Fluoroelastomer Suction Cup ESS-2-SF
- Festo 30 mm Flat Fluoroelastomer Suction Cup ESS-30-SF M6
- Festo 10 mm Flat Fluoroelastomer Suction Cup ESS-10-SF M4
