Festo 40 mm Flat Fluororubber Suction Cup ESV-40-SF
- RS Stock No.:
- 281-1203
- Mfr. Part No.:
- ESV-40-SF
- Brand:
- Festo
Subtotal (1 unit)*
$82.89
(exc. GST)
$91.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.89 |
*price indicative
- RS Stock No.:
- 281-1203
- Mfr. Part No.:
- ESV-40-SF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Fluororubber | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 190992 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Fluororubber | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 190992 | ||
- COO (Country of Origin):
- JP
The Festo suction cup without connector is easily interchangeable and made from FPM.
RoHS compliant
Wearing part for suction cup
Related links
- Festo 100 mm Flat Fluororubber Suction Cup ESV-100-SF
- Festo 200 mm Flat Fluororubber Suction Cup ESV-200-SF
- Festo 80 mm Flat Fluororubber Suction Cup ESV-80-SF
- Festo 40 mm Deep Fluororubber Suction Cup ESV-40-EF
- Festo 80 mm Flat Fluororubber Suction Cup ESS-80-SF M10
- Festo 150 mm Flat Fluororubber Suction Cup ESS-150-SF M20 x 2
- Festo 40 mm Flat Polyurethane Suction Cup ESV-40-SU
- Festo 40 mm Flat Polyurethane Suction Cup ESV-40-GT
