SMC 16mm Bellows Silicon Rubber Pneumatic Suction Cup ZPG16BS-7A-X2
- RS Stock No.:
- 245-6955
- Mfr. Part No.:
- ZPG16BS-7A-X2
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-6955
- Mfr. Part No.:
- ZPG16BS-7A-X2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Pad Type | Bellows | |
| Pad Material | Silicon Rubber | |
| Manufacturer Series | ZPG16BS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Pad Type Bellows | ||
Pad Material Silicon Rubber | ||
Manufacturer Series ZPG16BS | ||
- COO (Country of Origin):
- JP
THE SMC VACUUM GRIPPER UNIT used for collaborative robots. It operate by simply connecting 1 compressed air supply tube and an electrical wiring M8 connector. It has integrated vacuum ejector, air supply/release valve, pressure sensor, and pads.
Fluid air
Operating temperature range 5 to 50 °C
Weight 840 g
Max. work load 7 Kg
Power supply voltage 24 VDC ±10 %
Operating temperature range 5 to 50 °C
Weight 840 g
Max. work load 7 Kg
Power supply voltage 24 VDC ±10 %
Related links
- SMC 20 mm Flat Silicon Rubber Pneumatic Suction Cup ZPG20UTS-7A-X2
- SMC 25 mm Bellow Silicon Rubber Pneumatic Suction Cup ZPGB25JS-7A-X2
- SMC 30 mm Bellow Silicon Rubber Pneumatic Suction Cup ZPGB30JS-7A-X2
- SMC 16 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPG16JN-7A-X2
- SMC 2 mm Flat Silicon Rubber Pneumatic Suction Cup ZP02US
- SMC 20 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPG20UTN-7A-X2
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPGB25JN-7A-X2
- SMC 30 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPGB30JN-7A-X2
