SMC 25 mm Bellow Silicon Rubber Pneumatic Suction Cup ZPGB25JS-7A-X2
- RS Stock No.:
- 252-8294
- Mfr. Part No.:
- ZPGB25JS-7A-X2
- Brand:
- SMC
Subtotal (1 unit)*
$963.54
(exc. GST)
$1,059.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $963.54 |
*price indicative
- RS Stock No.:
- 252-8294
- Mfr. Part No.:
- ZPGB25JS-7A-X2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 25mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Connection Type | Threaded | |
| Series | ZP | |
| Standards/Approvals | ISO 9409-1-50-4-M6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 25mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Connection Type Threaded | ||
Series ZP | ||
Standards/Approvals ISO 9409-1-50-4-M6 | ||
- COO (Country of Origin):
- JP
THE SMC VACUUM GRIPPER UNIT is plug & play configuration for immediate use. Operate by simply connecting 1 compressed air supply tube and an electrical wiring connector. It has integrated vacuum ejector, air supply/release valve, pressure sensor, and cups.
Fluid Air
Operating temperature range[°C] 5 to 50
Connector type M8/8PIN (Female)
Max. workload 7 KG
Impact / Vibration resistance 150/30 m/s2
Air supply port(P) One touch fitting (Φ6)
Power supply voltage DC24 ± 10% V
Valve Model V114
Pressure sensor Mo
Related links
- SMC 30 mm Bellow Silicon Rubber Pneumatic Suction Cup ZPGB30JS-7A-X2
- SMC 40 mm Bellow Silicon Rubber Pneumatic Suction Cup ZPT40BS-B01
- SMC 4 mm Bellow Silicon Rubber Pneumatic Suction Cup ZP2-B04MBS
- SMC 16mm Bellows Silicon Rubber Pneumatic Suction Cup ZPG16BS-7A-X2
- SMC 14 mm Bellow Silicon Rubber Pneumatic Suction Cup ZP2-14JS-X19
- SMC 20 mm Flat Silicon Rubber Pneumatic Suction Cup ZPG20UTS-7A-X2
- SMC 40 mm Bellow Silicon Rubber Suction Cup ZP40BS
- SMC 25 mm Bellow Silicon Rubber Suction Cup ZP25BS
