SMC 20 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPG20UTN-7A-X2

Subtotal (1 unit)*

$122.10

(exc. GST)

$134.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.10

*price indicative

RS Stock No.:
252-8289
Mfr. Part No.:
ZPG20UTN-7A-X2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

20mm

Product Type

Pneumatic Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

ZP

Standards/Approvals

ISO 9409-1-50-4-M6

COO (Country of Origin):
JP
THE SMC VACUUM GRIPPER UNIT is plug & play configuration for immediate use. Operate by simply connecting 1 compressed air supply tube and an electrical wiring connector. It has integrated vacuum ejector, air supply/release valve, pressure sensor, and cups.

Fluid Air

Operating temperature range[°C] 5 to 50

Connector type M8/8PIN (Female)

Max. workload 7 KG

Impact / Vibration resistance 150/30 m/s2

Air supply port(P) One touch fitting (Φ6)

Power supply voltage DC24 ± 10% V

Valve Model V114

Pressure sensor Mo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy