SMC 30 mm Bellow Silicon Rubber Pneumatic Suction Cup ZPGB30JS-7A-X2

Subtotal (1 unit)*

$970.71

(exc. GST)

$1,067.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$970.71

*price indicative

RS Stock No.:
252-8296
Mfr. Part No.:
ZPGB30JS-7A-X2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Suction Cup

Pad Diameter

30mm

Pad Type

Bellow

Pad Material

Silicon Rubber

Connection Type

Threaded

Series

ZP

Standards/Approvals

ISO 9409-1-50-4-M6

COO (Country of Origin):
JP
THE SMC VACUUM GRIPPER UNIT is plug & play configuration for immediate use. Operate by simply connecting 1 compressed air supply tube and an electrical wiring connector. It has integrated vacuum ejector, air supply/release valve, pressure sensor, and cups.

Fluid Air

Operating temperature range[°C] 5 to 50

Connector type M8/8PIN (Female)

Max. workload 7 KG

Impact / Vibration resistance 150/30 m/s2

Air supply port(P) One touch fitting (Φ6)

Power supply voltage DC24 ± 10% V

Valve Model V114

Pressure sensor Mo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy