SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP-TB08MBN-H5
- RS Stock No.:
- 270-5153
- Mfr. Part No.:
- ZP-TB08MBN-H5
- Brand:
- SMC
Subtotal (1 unit)*
$26.22
(exc. GST)
$28.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.22 |
*price indicative
- RS Stock No.:
- 270-5153
- Mfr. Part No.:
- ZP-TB08MBN-H5
- Brand:
- SMC
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
| Brand | SMC | |
| Pad Diameter | 8mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 8mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC bellows pad is use when there is limited space for using the buffer. It is use for work pieces with inclined suction surface.
Applicable to ZP series adapter
Related links
- SMC 15 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-B15MTN
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08UN-A6
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08BN-A5 M5 x 0.8
- SMC 15 mm Flat Silicon Rubber Vacuum Pad ZP2-TB15MTS-H5
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-06ZJS
- SMC 11 mm Nitrile Rubber (NBR) Vacuum Pad ZP2-11ANN
- SMC 24 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B25JN-X19
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B08MUN