Festo 100 mm PUR Suction Cup ESS-100-SU M10
- RS Stock No.:
- 203-8353
- Mfr. Part No.:
- ESS-100-SU
- Brand:
- Festo
Subtotal (1 unit)*
$200.61
(exc. GST)
$220.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.61 |
*price indicative
- RS Stock No.:
- 203-8353
- Mfr. Part No.:
- ESS-100-SU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 100mm | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 503.6N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189323 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 100mm | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 503.6N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189323 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-40-BN easily interchangeable. It has minimum workpiece radius 90 mm and nominal size 3 mm.
Suction cup diameter = 40 mm
Suction cup volume = 8.87 cm3
Suction cup height compensator = 9.5 mm
Related links
- Festo 100 mm Polyurethane Suction Cup ESS-100-GT-M10 M10
- Festo 100 mm Deep Polyurethane Pneumatic Suction Cup ESS-100-EU M10
- Festo 80 mm Flat Polyurethane Suction Cup ESS-80-SU M10
- Festo 100 mm Fluoroelastomer Suction Cup ESS-100-SF M10
- Festo 100 mm Deep Fluororubber Suction Cup ESS-100-EF M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SS M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SN M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-EN M10
