Festo 100 mm Deep PUR Pneumatic Suction Cup ESS-100-EU M10

Subtotal (1 unit)*

$283.01

(exc. GST)

$311.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.01

*price indicative

RS Stock No.:
281-1160
Mfr. Part No.:
ESS-100-EU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

100mm

Connection Size

M10

Product Type

Pneumatic Suction Cup

Pad Type

Deep

Pad Material

PUR

Connection Type

M10 x 1

Series

ESS

Standards/Approvals

No

Model Number

189363

COO (Country of Origin):
JP
The Festo Suction cup has 84.66 cm³ volume. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. This holder is correlated with a suction cup of Size 5, indicating compatibility and ease of replac

RoHS compliant

Low corrosion stress

LABS conformity to VDMA24364 zone III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy