Festo 100 mm Deep Fluororubber Suction Cup ESS-100-EF M10
- RS Stock No.:
- 281-1158
- Mfr. Part No.:
- ESS-100-EF
- Brand:
- Festo
Subtotal (1 unit)*
$597.07
(exc. GST)
$656.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.07 |
*price indicative
- RS Stock No.:
- 281-1158
- Mfr. Part No.:
- ESS-100-EF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Pad Diameter | 100mm | |
| Product Type | Suction Cup | |
| Pad Type | Deep | |
| Pad Material | Fluororubber | |
| Connection Type | Threaded | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 189365 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Pad Diameter 100mm | ||
Product Type Suction Cup | ||
Pad Type Deep | ||
Pad Material Fluororubber | ||
Connection Type Threaded | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 189365 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete comes with round extra deep shape suitable for use with food. It has Corrosion resistance class CRC of 1 means it has low corrosion stress.
M10 Vacuum connection
Comes in grey colour
Vacuum port mounting
Related links
- Festo 100 mm Deep Polyurethane Pneumatic Suction Cup ESS-100-EU M10
- Festo 100 mm Deep Silicone Suction Cup ESS-100-ES M10
- Festo 60 mm Deep Fluororubber Pneumatic Suction Cup ESS-60-EF M10
- Festo 80 mm Deep Fluororubber Pneumatic Suction Cup ESS-80-EF M10
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G
- Festo 100 mm Deep Fluororubber Pneumatic Suction Cup ESV-100-EF
- Festo 40 mm Deep Fluororubber Suction Cup ESV-40-EF
- Festo 50 mm Deep Fluororubber Suction Cup ESV-50-EF
