Festo 6 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-6-SN Inside Diameter 4 mm
- RS Stock No.:
- 203-8310
- Mfr. Part No.:
- ESS-6-SN
- Brand:
- Festo
Subtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.66 |
*price indicative
- RS Stock No.:
- 203-8310
- Mfr. Part No.:
- ESS-6-SN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | Inside Diameter 4 mm | |
| Product Type | Suction Cup | |
| Pad Diameter | 6mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 1.1N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189274 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size Inside Diameter 4 mm | ||
Product Type Suction Cup | ||
Pad Diameter 6mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 1.1N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189274 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-15-EU easily interchangeable. The minimum workpiece radius 20 mm and nominal size 2 mm.
Suction cup diameter = 15 mm
Suction cup volume = 0.35 cm3
Position of connection = on top
Related links
- Festo 8 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-8-SN Inside Diameter 4 mm
- Festo 6 mm Flat Polybutadiene Suction Cup ESS-6-SNA Inside Diameter 4 mm
- Festo 6 mm Flat Polyurethane Suction Cup ESS-6-SU Inside Diameter 4 mm
- Festo 6 mm Flat Fluoroelastomer Suction Cup ESS-6-SF Inside Diameter 4 mm
- Festo 6 mm Silicone Suction Cup ESS-6-SS Inside Diameter 4 mm
- Festo 4 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-4-SN
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-80-SN M10
