Festo 6 mm Flat Fluoroelastomer Suction Cup ESS-6-SF Inside Diameter 4 mm
- RS Stock No.:
- 203-8377
- Mfr. Part No.:
- ESS-6-SF
- Brand:
- Festo
Subtotal (1 unit)*
$57.20
(exc. GST)
$62.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.20 |
*price indicative
- RS Stock No.:
- 203-8377
- Mfr. Part No.:
- ESS-6-SF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 6mm | |
| Connection Size | Inside Diameter 4 mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Fluoroelastomer | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 1.1N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189277 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 6mm | ||
Connection Size Inside Diameter 4 mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Fluoroelastomer | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 1.1N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189277 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-4-SNA wearing part, easily replaceable. It has minimum workpiece radius 10 mm and nominal size 1.2 mm.
Suction cup diameter = 4 mm
Suction cup volume = 0.008 cm3
Ejector pulse suitability = less than 4 bar
Related links
- Festo 80 mm Flat Fluoroelastomer Suction Cup ESS-8-SF Inside Diameter 4 mm
- Festo 60 mm Flat Fluoroelastomer Suction Cup ESS-60-SF M10
- Festo 40 mm Flat Fluoroelastomer Suction Cup ESS-40-SF M6
- Festo 20 mm Flat Fluoroelastomer Suction Cup ESS-20-SF M6
- Festo 15 mm Flat Fluoroelastomer Suction Cup ESS-15-SF M4
- Festo 2 mm Flat Fluoroelastomer Suction Cup ESS-2-SF
- Festo 30 mm Flat Fluoroelastomer Suction Cup ESS-30-SF M6
- Festo 10 mm Flat Fluoroelastomer Suction Cup ESS-10-SF M4
