Festo 10 mm Flat Silicone Suction Cup VAS-10-M5-SI-B M5

Subtotal (1 unit)*

$27.09

(exc. GST)

$29.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.09

*price indicative

RS Stock No.:
203-8214
Mfr. Part No.:
VAS-10-M5-SI-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M5

Pad Diameter

10mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Silicone

Connection Type

Vacuum Port

Series

VAS

Holding Force

3.7N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

1385610

COO (Country of Origin):
DE
The Festo's suction cup is used with sealing ring which has nominal size 4 mm with suction cup diameter is 75 mm. It has position of connection on top and assembled in any position.

Ambient temperature -40 to 200 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy