Festo 55 mm Nitrile Rubber (NBR) Suction Cup VAS-55-1/4-NBR G 1/4
- RS Stock No.:
- 202-2761
- Mfr. Part No.:
- VAS-55-1/4-NBR
- Brand:
- Festo
Subtotal (1 unit)*
$27.71
(exc. GST)
$30.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 22 unit(s) shipping from 23 November 2026
- Final 60 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $27.71 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.72
(exc. GST)
$22.79
(inc. GST)
- RS Stock No.:
- 202-2761
- Mfr. Part No.:
- VAS-55-1/4-NBR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 55mm | |
| Connection Size | G 1/4 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | VAS | |
| Holding Force | 106N | |
| Tube Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | 36144 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 55mm | ||
Connection Size G 1/4 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series VAS | ||
Holding Force 106N | ||
Tube Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number 36144 | ||
- COO (Country of Origin):
- DE
Festo VAS Series Suction Cup, 55mm Pad Diameter, 106N Holding Force - VAS-55-1/4-NBR, Numeric Part Number: 36144
This suction cup is designed for various applications in automation and other industrial sectors. With a pad diameter of 55mm and a robust holding force of 106 N, it facilitates secure attachment in diverse settings. Its NBR material ensures durability, making it an ideal choice for both static and dynamic support.
Features & Benefits
• Optimised design for effective suction and grip
• High holding force ensures stability during operation
• Operating pressure range allows versatility in application
• Conforms to LABS standards, ensuring suitability for sensitive environments
• Easy installation with a G1/4 mounting thread
• Capable of withstanding ambient temperatures from -20°C to 80°C
Applications
• Suitable for handling delicate items in electronics
• Utilised in robotic end-of-arm tooling for automation
• Effective for material handling in mechanical assembly processes
• Employed for lifting and positioning components within manufacturing
What is the best operating pressure for optimal performance?
The ideal nominal operating pressure for efficient suction is -0.07 MPa, allowing for effective attachment in many applications.
How does the suction cup maintain its holding force?
It utilises a design that maximises surface contact, providing a consistent holding force of 106 N at nominal operating pressure, even under varying conditions.
Can it be used in high-temperature environments?
Yes, it can operate effectively in environments ranging from -20°C to 80°C, handling a variety of industrial applications.
Related links
- Festo 75 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-75-1/4-NBR G 1/4
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-100-1/4-NBR G 1/4
- Festo 55 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR 1/4 in G
- Festo 55 mm Flat Silicone Suction Cup VAS-55-1/4-SI-B G 1/4
- Festo 55 mm Polyurethane Suction Cup VAS-55-1/4-PUR-B 1/4 in G
- Festo 75 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-75-1/4-NBR G 1/4
- Festo 100 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-100-1/4-NBR G 1/4
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-40-1/4-NBR 1/4 in G

