Festo 75 mm Flat Silicone Suction Cup VAS-75-1/4-SI-B G 1/4

Subtotal (1 unit)*

$90.16

(exc. GST)

$99.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.16

*price indicative

RS Stock No.:
203-8204
Mfr. Part No.:
VAS-75-1/4-SI-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

75mm

Product Type

Suction Cup

Connection Size

G 1/4

Pad Type

Flat

Pad Material

Silicone

Connection Type

Vacuum Port

Series

VAS

Holding Force

245N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

1382165

COO (Country of Origin):
DE

Festo VAS Series Suction Cup, 75mm Pad Diameter, 245N Holding Force - VAS-75-1/4-SI-B, Numeric Part Number: 1382165


This suction cup is a vacuum handling pad designed for automated material handling in industrial settings. It connects via a G 1/4 vacuum port and accepts vacuum from the top, providing a reliable Interface between vacuum systems and flat workpieces. The silicone pad offers surface conformity suited to delicate and non‑porous items while operating within typical automation environments.

Features and Benefits:


• 245N holding force provides secure load retention during transfer
• Flat silicone pad offers improved sealing on smooth surfaces
• Vacuum entry on TOP simplifies inline tubing arrangements
• G1/4 connection enables compatibility with standard vacuum fittings
• RoHS compliance supports environmentally conscious installations

Applications


• Suitable for pick‑and‑place of electronic components on flat substrates
• Ideal for handling finished panels and sheet materials in assembly
• Used with robotic end‑effectors for automated pick‑up cycles
• Can be used for gripping delicate electrical parts during inspection

How does the pad material affect contact with sensitive surfaces?


Silicone delivers a compliant contact Interface that reduces point pressure and minimises marking on smooth or delicate items while maintaining a consistent seal.

What connection considerations apply when integrating into an existing vacuum system?


The G1/4 threaded inlet matches common industrial fittings, allowing straightforward attachment to standard vacuum tubing and fittings without special adaptors.

How does the vacuum entry orientation influence installation layout?


A top‑entry vacuum port permits vertical hose routing above the pad, which can simplify routing on gantries or robot wrists and reduce lateral hose strain.

What operational loads can be expected during typical handling tasks?


The specified holding capacity of 245N indicates the maximum static retention force available under Ideal seal conditions for secure handling of suitable workpieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy