Festo 10 mm Flat Polyurethane Suction Cup VAS-10-M5-PUR-B M5

Subtotal (1 unit)*

$19.17

(exc. GST)

$21.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.17

*price indicative

RS Stock No.:
203-8234
Distrelec Article No.:
304-21-698
Mfr. Part No.:
VAS-10-M5-PUR-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M5

Product Type

Suction Cup

Pad Diameter

10mm

Pad Type

Flat

Pad Material

Polyurethane

Connection Type

Vacuum Port

Series

VAS

Holding Force

4N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

1469698

COO (Country of Origin):
CZ
The Festo's push-in T-fitting used in 360° orientable and male thread with external hexagon. It has standard size, nominal size is 5mm which is design in t shape and used sealing ring type of screw.

Ambient temperature -15 to 120 °C

Number of output 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy