Festo 8 mm Flat PUR Suction Cup VAS-8-M5-S-PUR-B M5
- RS Stock No.:
- 203-8168
- Mfr. Part No.:
- VAS-8-M5-S-PUR-B
- Brand:
- Festo
Subtotal (1 unit)*
$28.86
(exc. GST)
$31.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.86 |
*price indicative
- RS Stock No.:
- 203-8168
- Mfr. Part No.:
- VAS-8-M5-S-PUR-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M5 | |
| Pad Diameter | 8mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | VAS | |
| Holding Force | 2.8N | |
| Vacuum Entry Direction | At the Side | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 8025969 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M5 | ||
Pad Diameter 8mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series VAS | ||
Holding Force 2.8N | ||
Vacuum Entry Direction At the Side | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 8025969 | ||
- COO (Country of Origin):
- DE
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 330 mm and suction cup volume is 2,387 cm3. It has position of connection on top with retention force 105N and assembled in any position.
Ambient temperature -10 to 70 °C
Free of copper and PTFE
Related links
- Festo 8 mm Cup Polyurethane Suction Cup VAS-8-M5-PUR-B M5
- Festo 10 mm Flat Polyurethane Suction Cup VAS-10-M5-PUR-B M5
- Festo 125 mm Flat Polyurethane Suction Cup VAS-125-3/8-PUR-B G 3/8
- Festo 8 mm Flat Silicone Suction Cup VAS-8-M5-SI-B M5
- Festo 15 mm Flat Polyurethane Suction Cup VAS-15-1/8-PUR-B G 1/8
- Festo 100 mm Flat Polyurethane Suction Cup VAS-100-1/4-PUR-B G 1/4
- Festo 75 mm Flat Polyurethane Suction Cup VAS-75-1/4-PUR-B G 1/4
- Festo 30 mm Polyurethane Suction Cup VAS-30-1/8-PUR-B 1/8 in G
