Festo 8 mm Bellow Silicone Suction Cup VASB-8-M5-SI-B M5
- RS Stock No.:
- 202-2889
- Distrelec Article No.:
- 304-10-245
- Mfr. Part No.:
- VASB-8-M5-SI-B
- Brand:
- Festo
Subtotal (1 unit)*
$40.34
(exc. GST)
$44.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.34 |
*price indicative
- RS Stock No.:
- 202-2889
- Distrelec Article No.:
- 304-10-245
- Mfr. Part No.:
- VASB-8-M5-SI-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 8mm | |
| Product Type | Suction Cup | |
| Connection Size | M5 | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | VASB | |
| Holding Force | 2.6N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1394696 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 8mm | ||
Product Type Suction Cup | ||
Connection Size M5 | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series VASB | ||
Holding Force 2.6N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 1394696 | ||
- COO (Country of Origin):
- DE
Festo VASB Series Suction Cup, 8mm Pad Diameter, M5 Connection Size - VASB-8-M5-SI-B, Numeric Part Number: 1394696
This suction cup is a Compact vacuum-handling component designed for automated pick-and-place and small-part manipulation in industrial settings. It provides a soft contact surface for delicate items while integrating with pneumatic vacuum lines via a top-entry connection, making it suitable for confined assembly stations and electronic handling fixtures.
Features and Benefits:
• Silicone bellow pad minimises contact stress on fragile components • 2.6N holding force supports secure micro-part transfer • M5 vacuum port enables simple connection to small tubing • RoHS-compliant construction meets restricted-substance requirements • Bellow pad adapts to uneven surfaces for stable grip
Applications
• Suitable for pick-and-place of small electronic components • Ideal for handling delicate mechanical parts in assembly • Used with miniature vacuum grippers in automation cells • Can be used for PCB component placement where soft contact is needed
What type of pad profile assists in conforming to irregular shapes?
The flexible bellow form of the silicone pad allows it to deform and maintain contact on slightly uneven surfaces, improving sealing for small-diameter workpieces.
How is the vacuum supplied to the component in tight assemblies?
Vacuum is introduced from the TOP entry, permitting vertical connection of an M5-threaded vacuum fitting or tubing for installations with limited lateral clearance.
What materials and environmental restrictions apply to the product?
The contact element is MADE from silicone and the item conforms to RoHS restrictions regarding hazardous substances, aligning it with standard industrial material controls.
For which handling tasks is the holding capacity most suitable?
With a holding capability of 2.6 N, it is intended for lightweight parts such as tiny sensors, connectors and delicate mechanical pieces where low contact force is required.
Related links
- Festo 8 mm Flat Silicone Suction Cup VAS-8-M5-SI-B M5
- Festo 10 mm Flat Silicone Suction Cup VAS-10-M5-SI-B M5
- Festo 15 mm Silicone Suction Cup VASB-15-1/8-SI-B G 1/8
- Festo 125 mm Bellow Silicone Suction Cup VASB-125-3/8-SI-B G 3/8
- Festo 8 mm Polyurethane Suction Cup VASB-8-M5-PUR-B Polyurethane
- Festo 40 mm Silicone Suction Cup VASB-40-1/4-SI-B G 1/4
- Festo 55 mm Silicone Suction Cup VASB-55-1/4-SI-B G 1/4
- Festo 100 mm Bellow Silicone Suction Cup VASB-100-1/4-SI-B G 1/4
