Festo 40 mm Bellow Silicone Suction Cup ESV-40-CS
- RS Stock No.:
- 203-8105
- Mfr. Part No.:
- ESV-40-CS
- Brand:
- Festo
Subtotal (1 unit)*
$74.27
(exc. GST)
$81.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.27 |
*price indicative
- RS Stock No.:
- 203-8105
- Mfr. Part No.:
- ESV-40-CS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 42.4N | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | RoHS | |
| Model Number | 191076 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 42.4N | ||
Vacuum Entry Direction Top | ||
Standards/Approvals RoHS | ||
Model Number 191076 | ||
- COO (Country of Origin):
- JP
Festo ESV Series Suction Cup, 40mm Pad Diameter, 42.4N Holding Force - ESV-40-CS, Numeric Part Number: 191076
This suction cup is designed for automated handling and pick-and-place operations in industrial environments. It is a bellows-style silicone pad that connects from the TOP and is intended to create and maintain vacuum contact with varied surfaces. The component is suitable for integration into pneumatic vacuum systems used across electronics, electrical and mechanical production lines.
Features and Benefits:
• Silicone bellows pad provides conformity to uneven surfaces • Top connection allows straightforward integration into vacuum lines • Holding capacity of 42.4N supports secure part transfer • RoHS compliance minimises hazardous substances in assemblies • Designed for vacuum entry at TOP for Compact mounting
Applications
• Suitable for gripping electronic components during assembly • Ideal for moving small electrical parts in automated lines • Used with robotic end-effectors for mechanical part placement • Can be used for handling delicate surfaces that require soft contact
How does the pad material affect contact with sensitive parts?
The silicone composition offers a soft, elastic Interface that reduces surface marking while maintaining seal integrity under vacuum.
What mounting orientation is required for vacuum supply?
Vacuum should be supplied through the TOP connection to ensure proper airflow into the bellows cavity.
How does the bellows shape influence performance on uneven surfaces?
The bellows compress and expand to accommodate minor height differences, improving contact area and maintaining holding force.
What is the expected holding capability during automated transfer?
The device provides a holding force rated at 42.4N, suitable for secure movement of small to medium components within that load range.
Related links
- Festo 40 mm Bellow Silicone Suction Cup ESV-40-BS
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-CS M6
- Festo 20 mm Bellow Silicone Suction Cup ESV-20-CS
- Festo 50 mm Bellow Silicone Suction Cup ESV-50-CS
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-BS M6
- Festo 30 mm Bellow Silicone Suction Cup ESV-30-CS M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BU
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BT
