Festo 10 mm Flat FKM Suction Cup ESS-10-SF M4

Subtotal (1 unit)*

$70.85

(exc. GST)

$77.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.85

*price indicative

RS Stock No.:
203-8253
Mfr. Part No.:
ESS-10-SF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M4

Product Type

Suction Cup

Pad Diameter

10mm

Pad Type

Flat

Pad Material

FKM

Connection Type

Vacuum Port

Series

ESS

Holding Force

3.9N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

189287

COO (Country of Origin):
JP
The Festo ESH suction cup holder without height compensator, vacuum connection at side structure. The barbed fitting connection PK for suction cup mounting M6.

Voulme = 0.416Cm3

Assembly position = vertical

Correlation to suction-cup holder = size 4

Operating medium = atmospheric air basedOn ISO 8573-1:2010 [7:-:-]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy