Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- RS Stock No.:
- 822-3989
- Mfr. Part No.:
- T40B2800
- Brand:
- Norgren
Subtotal (1 unit)*
$27.06
(exc. GST)
$29.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship
- Plus 434 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.06 |
*price indicative
- RS Stock No.:
- 822-3989
- Mfr. Part No.:
- T40B2800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Size | ISO 1/4 | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Series | T40 | |
| Thread Standard | R | |
| Connection Type | Threaded | |
| Overall Length | 36mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | ISO, RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Size ISO 1/4 | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Series T40 | ||
Thread Standard R | ||
Connection Type Threaded | ||
Overall Length 36mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals ISO, RoHS | ||
- COO (Country of Origin):
- SE
IMI Norgren Threaded Pneumatic Silencer, R1/4, 10 Bar - T40 Series - T40B2800
This pneumatic silencer from IMI Norgren is used to reduce the venting noise of compressed air equipment. It helps prevent noise fatigue in operators, so improves workplace safety. The unit is made from durable and corrosion-resistant sintered brass, which is a porous material with superior sound-deadening qualities. The versatile silencer also filters dirt particles to prevent air-borne contaminants from damaging pneumatic equipment. You can install it on an exhaust port quickly and easily using its threaded connection.
Features & Benefits
• High flow capacity so won't restrict the function of high-pressure circuits up to 10 bar
• Filtering element is easy to clean so reduces the need for frequent replacement
• Wide operating temperature range of -20°C to +80°C for use in harsh industrial conditions
Applications
• Automotive industry
• Automated assembly lines
• Agricultural equipment
Is a silencer the same thing as muffler?
Yes, a pneumatic silencer is also frequently referred to as a muffler.
How do I clean the filter on this silencer?
You can clean the filter in this silencer by soaking it in a solvent for about five minutes. Use a nylon brush to scrub out any stubborn dirt and then blow it dry with compressed air.
Related links
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded Metric
- Festo VFFK Nickel Plated Brass Pneumatic Silencer 10 bar Threaded R
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC Series 25 Die Cast Zinc Pneumatic Silencer 10 bar Threaded R (PT)
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
