Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 3/4 Male
- RS Stock No.:
- 822-3986
- Mfr. Part No.:
- T40B6800
- Brand:
- Norgren
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$71.67
(exc. GST)
$78.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $71.67 |
- RS Stock No.:
- 822-3986
- Mfr. Part No.:
- T40B6800
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
Product Details
IMI Norgren Pneumatic Silencer, R3/4 Male Thread, 10 Bar Maximum Inlet pressure - T40 Series - T40B6800
Use this pneumatic silencer from IMI Norgren to reduce noise from your equipment and improve workplace safety. The compact unit is 85mm long with a hexagonal diameter of 32mm, so it's practical for use in applications where space is limited. Its 40-micron diffuser elements are easy to clean for a long service life. This silencer also helps to prevent dust from entering parts, such as valves, keeping your equipment free from contamination. Its sintered bronze element is tough and withstands high temperatures, making it suitable for use in industrial settings.
Features & Benefits
• Brass base is hard-wearing and resistant to corrosion
• High maximum pressure of 10 bar, for use in demanding industrial environments
• Broad operating temperature range between -20°C and +80°C for use in extreme conditions
• Flow factor of 9.0 Cv (flow coefficient) for use in medium-flow to high-flow applications
• High maximum pressure of 10 bar, for use in demanding industrial environments
• Broad operating temperature range between -20°C and +80°C for use in extreme conditions
• Flow factor of 9.0 Cv (flow coefficient) for use in medium-flow to high-flow applications
Applications
• Pneumatic valves and regulators
• Solenoid valves
• Hydraulics
• Air preparation equipment
• Solenoid valves
• Hydraulics
• Air preparation equipment
Does this silencer have a male or female thread?
This silencer has a male thread with a standard R3/4 connection for easy compatibility with the rest of your equipment.
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | R 3/4 Male |
Inlet Connection Type | Threaded |
Material | Bronze |
Manufacturer Series | T40 |
Type | Silencer |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | R |
Threaded Inlet Connection Thread Size | 3/4 in |
Body Material | Brass |
Related links
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 3/8 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/4 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/8 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, R 1/2 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, G 1/4 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, G 1/2 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer, Threaded, G 1/8 Male